
The 94HFB08WT is an 8-position SP8T rotary switch with a DC rated voltage of 50V. It features a plastic body with copper alloy contacts plated with gold. The switch is lead-free and RoHS compliant, with a mechanical life of 10,000 cycles. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Grayhill 94HFB08WT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HFB08WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
