
This 10-position rotary DIP switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 50V DC and has a mechanical life of 10,000 cycles. The switch is surface mountable and is packaged on a tape and reel. It is compliant with RoHS regulations and features a copper alloy contact material with gold plating.
Grayhill 94HFB10JRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | J-Lead |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HFB10JRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
