The 94HFB10JT is a 10-position DIP switch with a flush screwdriver actuator, rated for 0.03A at 30VDC and 30VDC maximum voltage. It features a surface mount package and operates over a temperature range of -40°C to 85°C. With an electrical life of 10,000 cycles and mechanical life of 10,000 cycles, this switch is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Flush Screwdriver |
| Termination Style | J-Lead |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.03@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |