
10-position rotary coded switch featuring Binary Coded Decimal output. This latched switch offers a 0.03A current rating and a 30VDC voltage rating, with a 50VDC rating also specified. Constructed with a plastic body and actuator, it utilizes gold and nickel plated copper alloy contacts in a shorting configuration. Designed for through-hole mounting with straight PC pin termination, it boasts an electrical and mechanical life of 10,000 cycles and is RoHS compliant.
Grayhill 94HFB10T technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Shorting |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HFB10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
