
This 10-position rotary switch features a copper alloy contact with gold and nickel plating, and is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 50V DC. It has a maximum current rating of 300mA and a mechanical life of 10,000 cycles. The switch is surface mount and available in a rail or tube packaging. It is lead-free and RoHS compliant, with a minimum operating temperature of -40°C.
Grayhill 94HFB10WT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HFB10WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
