
The 94HFB16WT is a 16-position rotary switch with a SP16T throw configuration. It has a maximum current rating of 300mA and a maximum voltage rating of 30V. The switch operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations.
Grayhill 94HFB16WT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HFB16WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.