
This 10-position rotary DIP switch is rated for a maximum current of 300mA and a maximum operating temperature of 85°C. It has a maximum voltage rating of 30V and is designed for surface mount applications. The switch features a plastic body with copper alloy contacts plated with gold and nickel. It is RoHS compliant and available in a tape and reel packaging.
Grayhill 94HFC10WRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HFC10WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
