
This 16-position right angle rotary switch has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 300mA. It is designed for through hole mounting and has a maximum voltage rating of 30V. The switch has a mechanical life of 10,000 cycles and an electrical life of 10,000 cycles. It is RoHS compliant and features a copper alloy contact material with gold and nickel plating.
Grayhill 94RB16FT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94R |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94RB16FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
