
SPST tactile switch with a rectangular brown nylon actuator, designed for surface mount applications with gull wing termination. Features silver-plated stainless steel contacts, offering a 0.05A current rating and 12VDC voltage rating. Operates with a 1.57N force and 0.25mm travel, boasting a mechanical life of 50,000 cycles. This non-illuminated, lead-free, and RoHS compliant component is supplied in tape and reel packaging.
Grayhill 95C04A3GWRT technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Silver |
| Depth | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C04A3GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
