
SPST momentary-tactile keypad switch, surface mount with straight gull wing termination. Features a 12VDC, 0.05A rating, 1.57N operating force, and 0.25mm switch travel. Constructed with stainless steel, brass, and silver contacts with silver plating, and a nylon/polyamide actuator. Operates within a -25°C to 70°C temperature range with a mechanical life of 50,000 cycles. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 95C04A3GWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C04A3GWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
