
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD T/R
Checking distributor stock and pricing after the page loads.
Grayhill 95C04A5GWR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 3.14N |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
