
SPST momentary-tactile keypad switch with a 0.05A, 12VDC rating. Features a 3.14N operating force, 0.25mm switch travel, and a 50,000-cycle electrical and mechanical life. Surface mountable with straight gull wing terminals, it offers a 7.2mm length and 3.5mm depth. Non-illuminated with an orange nylon actuator, this RoHS compliant component is supplied on tape and reel.
Grayhill 95C04A5GWRT technical specifications.
| Actuator Color | Orange |
| Actuator Length | 1.5mm |
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 3.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 3.14N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C04A5GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
