The 95C04A5RGW is a non-washable SPST tactile switch with a rectangular button actuator. It features a surface mount termination style and a maximum current rating of 0.05A at 12VDC. The switch has an electrical life of 50,000 cycles and an operating force of 3.14 grams. It is rated for operation between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
Grayhill 95C04A5RGW technical specifications.
| Type | Non Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Operating Force | 3.14N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |