
SPST momentary-tactile keypad switch with a 6mm size and right-angle, through-hole mounting. Features a 0.05A, 12VDC rating, 0.98N operating force, and stainless steel/silver contacts. Non-illuminated with a black nylon actuator, this RoHS compliant component offers a mechanical life of 1,000,000 cycles.
Grayhill 95C06A2RAT technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Silver |
| Depth | 5.99mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06A2RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.