
SPST momentary-tactile keypad switch featuring a 0.05A, 12VDC rating. Offers a 0.98N operating force and 0.25mm switch travel with silver-plated stainless steel and brass contacts. This through-hole, straight terminal component boasts a 1,000,000 cycle electrical and mechanical life, operating between -25°C and 70°C. Available in bulk packaging, it is RoHS compliant and lead-free.
Grayhill 95C06A2T technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.79mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 6.2mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
