
SPST tactile switch featuring a right-angle, through-hole mount with PC pin termination. This non-illuminated component offers a 1.57N operating force and 0.25mm travel, with a 1,000,000 cycle mechanical life. Rated for 0.05A and 12VDC, it utilizes stainless steel, brass, and silver contacts with silver plating. The brown nylon actuator measures 8.5mm in length and 5.99mm in depth, operating within a -25°C to 70°C temperature range.
Grayhill 95C06A3RAT technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 5.99mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06A3RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
