
SPST momentary-tactile keypad switch featuring a 12VDC, 50mA rating and 1.57N operating force. This surface mount component offers a 0.25mm switch travel and a mechanical life of 1,000,000 cycles. Constructed with stainless steel contacts and silver plating, it operates within a -25°C to 70°C temperature range. The brown nylon actuator and straight orientation are suitable for rail/tube packaging.
Grayhill 95C06B3GWT technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | 197 |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06B3GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
