
SPST tactile switch featuring a red nylon actuator with a round button design. This surface-mount component offers a 0.25mm switch travel and a 2.55N operating force. It is rated for 50mA at 12VDC, with stainless steel contacts plated in silver. The switch boasts an electrical and mechanical life of 500,000 cycles and operates within a temperature range of -25°C to 70°C. Termination is via gull wing leads, and it is supplied in a tube for convenient handling.
Grayhill 95C06B4GWT technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | 197 |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 9mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06B4GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
