
SPST tactile switch with a round, brown nylon actuator. Features silver-plated stainless steel contacts and PC pin terminations for through-hole mounting. Rated for 0.05A and 12VDC, with an operating force of 1.57N and a mechanical life of 1,000,000 cycles. Operating temperature range is -25°C to 70°C.
Grayhill 95C06C3RAT technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 8.69mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 7.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06C3RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
