
SPST tactile switch featuring a red nylon actuator with a standard round button design. This surface-mount component offers a 0.05A/12VDC rating, 2.55N operating force, and 0.25mm travel. Constructed with stainless steel, brass, and silver contacts with silver plating, it boasts an electrical and mechanical life of 500,000 cycles. The switch operates within a temperature range of -25°C to 70°C and utilizes gull wing terminations.
Grayhill 95C06C4GWT technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 9mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06C4GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
