
SPST momentary-tactile keypad switch featuring a red nylon actuator with a 5.81mm length. This through-hole, right-angle component offers a 0.05A current rating at 12VDC, with stainless steel contacts plated in silver. Designed for 500,000 electrical and mechanical cycles, it operates within a temperature range of -25°C to 70°C and requires a 2.55N operating force.
Grayhill 95C06D4RAT technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.81mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 11.21mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06D4RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
