
SPST momentary-tactile keypad switch featuring a red nylon actuator with a 6mm length. This through-hole component offers a 0.05A current rating at 12VDC, with stainless steel contacts plated in silver. Operating force is 2.55N, and the switch provides 0.25mm travel. Electrical and mechanical life expectancy is 500,000 cycles, with an operating temperature range of -25°C to 70°C. RoHS compliant.
Grayhill 95C06D4T technical specifications.
| Actuator Color | Red |
| Actuator Length | 6mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 7.9mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06D4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
