SPST tactile switch with a non-illuminated, brown nylon actuator and PC pin termination. Features a 1.57N operating force, 0.25mm travel, and stainless steel contacts with silver plating. Rated for 50mA and 12VDC, with a mechanical life of 1,000,000 cycles. Operates within a temperature range of -25°C to 70°C. Through-hole mount, right-angle orientation, and bulk packaging.
Grayhill 95C06E3RAT technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 14.71mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06E3RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
