
SPST tactile switch with a red, nylon/polyamide round button, featuring silver-plated stainless steel contacts. This through-hole mounted component offers a 2.55N operating force and 0.25mm travel, rated for 12VDC at 50mA. Designed for 500,000 mechanical cycles, it operates between -25°C and 70°C. The non-illuminated, right-angle switch terminates with PC pins and is supplied in bulk packaging.
Sign in to ask questions about the Grayhill 95C06E4RAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95C06E4RAT technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 14.71mm |
| Illumination Type | Non-Illuminated |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06E4RAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
