The Grayhill 95C06E5GWT is a non-washable SPST N.O. tactile switch with a round button actuator. It features a straight body orientation and a gull wing termination style. The switch has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. It operates within a temperature range of -25°C to 70°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Non Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 3.14N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |