
SPST momentary-tactile keypad switch with solderable PC pins for through-hole, right-angle mounting. Features a 0.98N operating force, 0.25mm travel, and a stainless steel contact with silver plating. Rated for 0.05A and 12VDC, with an electrical and mechanical life of 1 million cycles. Operates within a temperature range of -25°C to 70°C.
Grayhill 95C06F2RAT technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.6mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 10.15mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06F2RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
