
SMD Tactile Switch, SPST, Off-Mom function with a round, brown nylon actuator. Features silver-plated stainless steel contacts, a 12V DC voltage rating, and a 50mA current rating. Offers a 1.57N operating force and 0.25mm travel, with a mechanical life of 1,000,000 cycles. Surface mountable with gull wing termination, operating between -25°C and 70°C, and is RoHS compliant.
Grayhill 95C06F3GWT technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 10.16mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06F3GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
