
SPST tactile switch featuring a brown, 3.6mm nylon actuator and PC pin terminations for through-hole mounting. This non-illuminated, right-angle component offers a 1.57N operating force and 0.25mm travel. Rated for 50mA at 12VDC, it boasts an electrical and mechanical life of 1,000,000 cycles. Constructed with stainless steel contacts and silver plating, it operates within a -25°C to 70°C temperature range and is RoHS compliant.
Grayhill 95C06F3RAT technical specifications.
| Actuator Color | Brown |
| Actuator Length | 3.6mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 10.16mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06F3RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
