
SPST tactile switch featuring a non-illuminated, round red nylon actuator. Surface mountable with gull wing termination, this component offers a 0.05A at 12VDC rating and a 2.55N operating force. Constructed with stainless steel contacts plated in silver, it boasts a mechanical life of 500,000 cycles and operates within a temperature range of -25°C to 70°C. Packaged in a tube, this RoHS compliant switch has a travel of 0.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 95C06F4GWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 10.16mm |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06F4GWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
