
Surface mount keypad switch featuring a momentary-tactile SPST function. Rated for 0.05A and 12VDC, this non-illuminated switch offers a 1.57N operating force and 0.35mm travel. Constructed with stainless steel contacts and silver plating, it boasts an electrical and mechanical life of 1,000,000 cycles. The brown nylon actuator extends 5.01mm, and the component is RoHS compliant with gull wing termination.
Grayhill 95C12B3GWT technical specifications.
| Actuator Color | Brown |
| Actuator Length | 5.01mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 15mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C12B3GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
