
SPST tactile switch with a non-illuminated, round red nylon actuator. Features silver-plated stainless steel contacts, a 2.55N operating force, and 0.35mm travel. Rated for 12VDC and 50mA, this surface-mount component utilizes gull wing terminations and offers a mechanical life of 500,000 cycles. RoHS compliant and available in bulk/tube packaging.
Grayhill 95C12B4GWT technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 15mm |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C12B4GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
