
Surface mount keypad switch featuring a momentary-tactile SPST function. Rated for 0.05A and 12VDC, this non-illuminated switch offers a 1.57N operating force and 0.35mm travel. Constructed with stainless steel, brass, and silver contacts with silver plating, it boasts a mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 70°C. The brown nylon actuator and straight gull wing termination ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 95C12C3GWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 15mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 7.29mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C12C3GWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
