
The 95CAP-002 is a red square switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is packaged in a bag and has a size of 5.5mm. The switch is not radiation hardened and is part of the 95C series. It is an electromechanical switch used in general applications.
Sign in to ask questions about the Grayhill 95CAP-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CAP-002 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 95C |
| Shape | Square |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CAP-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
