
This 5.7mm round switch features a black non-illuminated design and operates within a temperature range of -25°C to 70°C. The switch is packaged in a bag and is part of the 95C series. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 95CAP-114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CAP-114 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 95C |
| Shape | Round |
| Size | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CAP-114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.