
SPST tactile switch featuring a non-illuminated, silver rubber round button actuator. Surface mountable with gull wing termination, this component offers a 1.57N operating force and 0.45mm travel. Rated for 50mA and 12VDC, it boasts a mechanical life of 100,000 cycles and operates within a temperature range of -25°C to 70°C. Constructed with stainless steel contacts and silver plating, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
Grayhill 95CW06A1GWRT technical specifications.
| Actuator Color | Silver |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06A1GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
