
SPST momentary-tactile keypad switch with a silver rubber actuator. Features a 0.05A current rating and 12VDC voltage rating. Offers a 1.57N operating force and 0.45mm switch travel. Surface mountable with straight gull wing terminals, this non-illuminated switch boasts a 100,000 cycle electrical and mechanical life. Operating temperature range is -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 95CW06A1GWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Silver |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06A1GWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
