
This SPST tactile switch has a maximum current rating of 50mA and a maximum operating temperature of 70°C. It is designed for surface mount applications and is compliant with RoHS regulations. The switch has a throw configuration of SPST and a switch travel of 0.45mm. It is rated for a DC voltage of 12V and has a mechanical life of 500,000 cycles.
Sign in to ask questions about the Grayhill 95CW06A3RART datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CW06A3RART technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Length | 7.55mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06A3RART to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
