
SPST tactile switch featuring a non-illuminated, round brown rubber actuator. This through-hole component offers a 1.57N operating force and 0.45mm travel. It utilizes stainless steel contacts with silver plating, rated for 0.05A and 12VDC. Designed for a mechanical life of 100,000 cycles, it operates within a temperature range of -25°C to 70°C and is supplied in tubes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 95CW06B1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Brown |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06B1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
