
SPST momentary-tactile keypad switch with a red rubber actuator. Features silver-plated stainless steel and brass contacts, offering 500,000 electrical and mechanical cycles. Rated for 0.05A at 12VDC, with an operating force of 2.55N and 2.55mm switch travel. Designed for surface mount right-angle orientation with PC pin termination. Operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Grayhill 95CW06B3RART datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CW06B3RART technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.99mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 18.3mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.55mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount, Through Hole |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06B3RART to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
