
SPST tactile switch featuring a non-illuminated, standard round brown rubber actuator. This through-hole mounted component offers PC pin termination with silver-plated stainless steel contacts. Rated for 0.05A at 12VDC, it boasts a mechanical life of 500,000 cycles and an operating force of 1.77N. Operating within a temperature range of -25°C to 70°C, this RoHS compliant switch has a travel of 0.45mm.
Sign in to ask questions about the Grayhill 95CW06C2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CW06C2T technical specifications.
| Actuator Color | Brown |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.77N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06C2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
