
SPST tactile switch featuring a red rubber, standard actuator and gull wing SMD termination. This non-illuminated component offers a 0.05A max current rating and 12VDC max voltage rating. With a 2.55N operating force and 0.45mm switch travel, it boasts a mechanical life of 500,000 cycles. Operating within a temperature range of -25°C to 70°C, it is supplied in tape and reel packaging.
Grayhill 95CW06C3GWRT technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06C3GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
