
Surface mount tactile switch featuring a red rubber standard actuator and SPST momentary function. This non-illuminated component offers a 2.55N operating force, 0.45mm travel, and a mechanical life of 500,000 cycles. Rated for 50mA at 12VDC, it utilizes stainless steel contacts with silver plating and gull wing terminations. The switch is lead-free, RoHS compliant, and operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Grayhill 95CW06C3GWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CW06C3GWT technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06C3GWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
