
SPST momentary-tactile keypad switch featuring a red rubber actuator with a 2.31mm length. This surface mount, right-angle component offers a 0.05A, 12VDC rating with a 2.55N operating force and 0.45mm travel. Constructed with stainless steel, brass, and silver contacts, it boasts an electrical and mechanical life of 500,000 cycles. Designed for lead-free and RoHS compliant applications, it is supplied on tape and reel.
Grayhill 95CW06C3RART technical specifications.
| Actuator Color | Red |
| Actuator Length | 2.31mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.55mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06C3RART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
