
SPST tactile switch featuring a non-illuminated, clear rubber actuator with a standard type. Surface mountable with gull wing termination, this component offers a 0.05A max current rating and 12V DC voltage rating. It boasts a mechanical life of 500,000 cycles, an operating force of 3.53N, and a switch travel of 0.45mm. Constructed with stainless steel contacts plated in silver, it operates within a temperature range of -25°C to 70°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Grayhill 95CW06C5GWRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CW06C5GWRT technical specifications.
| Actuator Color | Clear |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 3.53N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06C5GWRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
