
This SPST surface mount tactile switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for a maximum current of 50mA and a maximum voltage of 12V DC. The switch has a mechanical life of 500,000 cycles and is available in a rail/tube packaging configuration. It is compliant with RoHS regulations and features a stainless steel contact material with a silver plating.
Sign in to ask questions about the Grayhill 95CW06C5GWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CW06C5GWT technical specifications.
| Actuator Color | Clear |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 3.53N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06C5GWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
