The Grayhill 95CW06C5JRT is a surface mount SPST tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 12V and an operating force of 360gf. The switch is RoHS compliant and features a stainless steel contact material with silver plating. It is available in a tape and reel packaging and has a mechanical life of 500,000 cycles.
Sign in to ask questions about the Grayhill 95CW06C5JRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CW06C5JRT technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 360gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | J-Lead |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06C5JRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
