
SPST tactile switch featuring a red rubber round button actuator. Surface mountable with gull wing termination, this non-illuminated switch offers a 0.45mm travel and 2.55N operating force. Rated for 50mA at 12VDC, it boasts an electrical and mechanical life of 500,000 cycles. Constructed with stainless steel contacts and silver plating, it operates within a temperature range of -25°C to 70°C and is RoHS compliant.
Grayhill 95CW06D3GWRT technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06D3GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
