SPST tactile switch with a red rubber actuator, featuring a 6.3mm length and 5.8mm depth. Offers a 2.55N operating force and 0.45mm travel, with stainless steel, brass, and silver contacts plated in silver. Rated for 50mA and 12VDC, it boasts 500,000 electrical and mechanical life cycles. This surface-mount component utilizes gull wing terminations and is RoHS compliant.
Grayhill 95CW06D3GWT technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06D3GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
