
SPST momentary-tactile keypad switch featuring a red rubber actuator and non-illuminated design. Rated for 0.05A at 12VDC, this through-hole component offers a 2.55N operating force and 0.45mm switch travel. Constructed with stainless steel and silver contacts, it boasts an electrical and mechanical life of 500,000 cycles. Dimensions are 6.2mm depth and 6.3mm length, with straight PC pin terminations.
Grayhill 95CW06D3T technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Silver |
| Depth | 6.2mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06D3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
