
This SPST tactile switch features a stainless steel contact with silver plating and a rubber actuator. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for a maximum voltage of 12V and has a mechanical life of 500,000 cycles. It is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Grayhill 95CW06D5GWRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CW06D5GWRT technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 360gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06D5GWRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
